- Home ›
- All Products›
- 76512.24.01
76512.24.01
Carol Cable
Wire, Hook-up, UL - 16AWG - Black - 2500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 16AWG - Black - 2500ft/Spool
Search Keywords: 765122401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76512.24.01
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Spools
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$995.86
5
$632.66
8
$417.38
10 +
$409.03
Click for Quote
Log in
to unlock special pricing