- Home ›
- All Products›
- 76512.18.10
76512.18.10
Carol Cable
Wire, Hook-up, UL - 16AWG - Gray - 500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 16AWG - Gray - 500ft/Spool
Search Keywords: 765121810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76512.18.10
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$80.79
5
$72.09
10
$69.94
25
$64.19
50
$64.03
100
$62.48
250 +
$60.08
Click for Quote
Log in
to unlock special pricing