- Home ›
- All Products›
- 76512.18.06
76512.18.06
Carol Cable
Wire, Hook-up, UL - 16AWG - Green - 500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 16AWG - Green - 500ft/Spool
Search Keywords: 765121806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76512.18.06
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Spools
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.43
5
$56.95
10
$56.09
25
$53.79
50
$53.66
100
$53.11
250 +
$52.15
Click for Quote
Log in
to unlock special pricing