- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 76512.18.03
Carol Cable
76512.18.03
Wire, Hook-up, UL - 16AWG - Red - 500ft/Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance
Description
+
Wire, Hook-up, UL - 16AWG - Red - 500ft/Spool
Search Keywords: 765121803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76512.18.03
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 76512.18.03 RoHS compliant?
No, 76512.18.03 is not RoHS compliant.
What is the lead time for 76512.18.03?
The standard lead time for 76512.18.03 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Spool
Ships today, if you order in
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$143.56
5
$134.72
10
$130.92
25
$125.90
50
$122.08
100
$118.28
250 +
$114.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT