- Home ›
- All Products›
- 76502.24.03
Carol Cable
76502.24.03
Wire, Hook-up, UL - 18AWG - Red - 2500ft/Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance
Description
+
Wire, Hook-up, UL - 18AWG - Red - 2500ft/Spool
Search Keywords: 765022403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76502.24.03
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 76502.24.03 RoHS compliant?
No, 76502.24.03 is not RoHS compliant.
What is the lead time for 76502.24.03?
The standard lead time for 76502.24.03 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$240.11
5
$233.44
10
$230.25
20
$224.11
50
$221.16
100 +
$215.49
Click for Quote
Log in
to unlock special pricing