- Home ›
- All Products›
- 76502.24.01
76502.24.01
Carol Cable
Wire, Hook-up, UL - 18AWG - Black - 2500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 18AWG - Black - 2500ft/Spool
Search Keywords: 765022401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76502.24.01
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Spools
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
8
$918.29
16
$484.65
24
$333.30
32 +
$326.64
Click for Quote
Log in
to unlock special pricing