- Home ›
- All Products›
- 76502.18.13
76502.18.13
Carol Cable
Wire, Hook-up, UL - 18AWG - Pink - 500ft/Spool
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 18AWG - Pink - 500ft/Spool
Search Keywords: 765021813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76502.18.13
-
Unit of Measure:Per Spool
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT