- Home ›
- All Products›
- 76502.18.10
Carol Cable
76502.18.10
Wire, Hook-up, UL - 18AWG - Gray - 500ft/Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance
Description
+
Wire, Hook-up, UL - 18AWG - Gray - 500ft/Spool
Search Keywords: 765021810
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carol Cable |
| Part No: | 76502.18.10 |
| Unit of Measure: | Per Spool |
| RoHS: | No |
| HTS: | 8544493040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 76502.18.10 RoHS compliant?
No, 76502.18.10 is not RoHS compliant.
What is the lead time for 76502.18.10?
The standard lead time for 76502.18.10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$57.97
5
$51.72
10
$50.18
25
$48.03
50
$46.05
100
$44.83
250 +
$44.24
Click for Quote
Log in
to unlock special pricing