- Home ›
- All Products›
- 76502.18.01
76502.18.01
Carol Cable
Wire, Hook-up, UL - 18AWG - Black - 500ft/Spool
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 18AWG - Black - 500ft/Spool
Search Keywords: 765021801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76502.18.01
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8543709860
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$57.97
5
$51.72
10
$50.18
25
$48.03
50
$46.05
100
$44.83
250 +
$44.24
Click for Quote
Log in
to unlock special pricing