- Home ›
- All Products›
- 03327.63.04
Carol Cable
03327.63.04
Extension Cord 16 AWG SJTW PVC -40 degC to +60 degC 300V 13 Amp at 125V 25-Ft L Orange
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Extension Cord 16 AWG SJTW PVC -40 degC to +60 degC 300V 13 Amp at 125V 25-Ft L Orange
Search Keywords: 033276304
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carol Cable |
| Part No: | 03327.63.04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 03327.63.04 RoHS compliant?
Yes, 03327.63.04 is RoHS compliant.
What is the lead time for 03327.63.04?
The standard lead time for 03327.63.04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$15.51
10
$15.14
25
$14.91
50
$14.69
100
$14.30
250
$14.11
500 +
$14.03
Click for Quote
Log in
to unlock special pricing