- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 01776.38.01
Carol Cable
01776.38.01
Weld Cable 2AWG 600V Black 500'
Ask the Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Weld Cable 2AWG 600V Black 500'
Search Keywords: 017763801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:01776.38.01
-
Unit of Measure:Per Foot
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is 01776.38.01 RoHS compliant?
No, 01776.38.01 is not RoHS compliant.
What is the lead time for 01776.38.01?
The standard lead time for 01776.38.01 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$1,398.47
3
$1,361.18
5 +
$1,325.83
Click for Quote
Log in
to unlock special pricing