- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 01364.70.01
Carol Cable
01364.70.01
Cable Assembly Power Supply 2.48m 18AWG 3 POS Power SKT
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance
Description
+
Cable Assembly Power Supply 2.48m 18AWG 3 POS Power SKT
Search Keywords: 013647001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:01364.70.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Cable Length:2.48 m
-
Maximum Current Rating:10 A
-
Cable Type:Power Supply
Product Guides
+
Frequently Asked Questions
Is 01364.70.01 RoHS compliant?
Yes, 01364.70.01 is RoHS compliant.
What is the lead time for 01364.70.01?
The standard lead time for 01364.70.01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$6.88
25
$5.77
100
$5.34
250
$5.11
500
$4.90
1,000
$4.77
2,500
$4.65
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing