- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 01360.35T.01
Carol Cable
01360.35T.01
Multi-Conductor Cable - 3 Conductors - 14 AWG - 41/30 Conductor Strand - 300 V - 250.0' (76.2m) Length - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carol Cable |
| Part No: | 01360.35T.01 |
| Unit of Measure: | Per Reel |
| RoHS: | No |
| HTS: | 8544493040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |