- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 01343.35T.01
01343.35T.01
Carol Cable
Rubber Cord SJ00W- 90°C - 300V - 4x16AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Rubber Cord SJ00W- 90°C - 300V - 4x16AWG
Search Keywords: 0134335T01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:01343.35T.01
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$242.76
5
$236.01
10
$232.78
20
$226.57
50
$223.59
100 +
$217.86
Click for Quote
Log in
to unlock special pricing