- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZRLP
ZRLP
Carlo Gavazzi
Relay Socket, Voltage Rating 250 VAC, Current Rating 6 A, IP20B, RSLM Series | Carlo Gavazzi Inc. ZRLP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Socket, Voltage Rating 250 VAC, Current Rating 6 A, IP20B, RSLM Series | Carlo Gavazzi Inc. ZRLP
Search Keywords: ZRLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ZRLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$4.12
60
$3.33
260
$3.08
500
$2.95
1,000
$2.90
2,500
$2.83
5,000
$2.71
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing