- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- ZPY08A
ZPY08A
Carlo Gavazzi
DIN Rail Socket for RPY EM Rel
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DIN Rail Socket for RPY EM Rel
Search Keywords: ZPY08A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ZPY08A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:16 A
-
Mounting:Panel Mount
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$10.34
30
$10.24
50
$10.17
100
$10.12
250
$10.09
500
$10.07
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing