- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- ZPD11
ZPD11
Carlo Gavazzi
Relay Socket - DIN Rail - Screw - 11 Pins - 10 A - 300 VAC - ZMI Series
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - DIN Rail - Screw - 11 Pins - 10 A - 300 VAC - ZMI Series
Search Keywords: ZPD11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ZPD11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Mounting:DIN Rail
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.