- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- VPP110
VPP110
Carlo Gavazzi
LEVEL PROBE CONDUCTIVE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEVEL PROBE CONDUCTIVE
Search Keywords: VPP110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VPP110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:0 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:40 x 74.5 x 57 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:Stud
-
Sensor Type:Conductive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$302.34
3
$294.35
5
$276.30
10
$269.66
25 +
$268.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments