Image is representational - see mfr. specs

VPB1MPA-1

Carlo Gavazzi

PHOTO NPB POLYS PNP NO+NC PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
PHOTO NPB POLYS PNP NO+NC PLUG
Search Keywords: VPB1MPA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    VPB1MPA-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    PNP
  • Typical Operating Supply Voltage:
    10 to 40 VDC
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -20 to 80 °C
  • Connection Type:
    Connector
  • Dimension:
    96.5 x 31.16 x 27 mm
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Panel
  • Sensor Type:
    Photoelectric
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$406.09
3
$400.00
5 +
$394.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!