- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- VPA1MPA-1
VPA1MPA-1
Carlo Gavazzi
PHOTO IP SS PSU PNP NO+NC PLG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO IP SS PSU PNP NO+NC PLG
Search Keywords: VPA1MPA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VPA1MPA-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 70 °C
-
Connection Type:Wire Lead
-
Dimension:96.5 x 31.16 x 27 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:Panel
-
Sensor Type:Photoelectric
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$710.43
3
$582.92
4
$519.16
5 +
$508.78
Click for Quote
Log in
to unlock special pricing