- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- VP01EPM
VP01EPM
Carlo Gavazzi
PHOTO IP PSU 10-40VDC PNP NC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PHOTO IP PSU 10-40VDC PNP NC
Search Keywords: VP01EPM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VP01EPM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:PNP Open Collector
-
Typical Operating Supply Voltage:10 to 40 VDC
-
Vertical Sensing Level:Yes
-
Operating Temperature:-20 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:74mm x 27mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Photoelectric
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$540.97
2
$532.85
3
$437.21
4
$389.40
5 +
$381.60
Click for Quote
Log in
to unlock special pricing