- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- VP01EP
Carlo Gavazzi
VP01EP
Optical Level Sensor - Type VP - Unmodulated - Normally Closed - PNP - 10 to 40 Vdc - 200 mA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VP01EP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:PNP Open Collector
-
Typical Operating Supply Voltage:10 to 40 VDC
-
Vertical Sensing Level:Yes
-
Operating Temperature:-20 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:74mm x 27mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Photoelectric