- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- VNI3
VNI3
Carlo Gavazzi
LEVEL PROBE CONDUCTIVE
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
LEVEL PROBE CONDUCTIVE
Search Keywords: VNI3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VNI3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:0 to 90 °C
-
Connection Type:Cable8173
-
Dimension:54.2 x 42.5 x 70.58174mmmm
-
Media Type:Liquid8185
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:Conductive8198
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$331.33
2
$328.10
3
$327.28
4
$326.46
5 +
$301.84
Click for Quote
Log in
to unlock special pricing