- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- VC12RN230
VC12RN230
Carlo Gavazzi
LEVEL PROBE CAPACITIVE
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
LEVEL PROBE CAPACITIVE
Search Keywords: VC12RN230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VC12RN230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:N/A
-
Output Type:SPDT
-
Dimension:101mm x 32mm dia
-
Operating Temperature:-20 to 70 °C
-
Typical Operating Supply Voltage:230 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$216.91
2
$213.66
3
$210.46
4
$207.30
5 +
$203.15
Click for Quote
Log in
to unlock special pricing