- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SPP105601
SPP105601
Carlo Gavazzi
ENCLOSED TYPE SWITCHING PS 5VD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ENCLOSED TYPE SWITCHING PS 5VD
Search Keywords: SPP105601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPP105601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
Dimension:98 x 82 x 35 mm
-
DC Input Voltage:120 to 375 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$90.87
5
$83.88
10
$81.37
25
$77.87
50
$75.69
100
$73.62
250 +
$71.66
Click for Quote
Log in
to unlock special pricing