- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPM2RM2410
SPM2RM2410
Carlo Gavazzi
SPM REDUNDANT MODULE 24V 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SPM REDUNDANT MODULE 24V 10A
Search Keywords: SPM2RM2410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPM2RM2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:91 x 35 x 56.5 mm
-
Family:SPM2RM2410
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately