- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPDM24501
SPDM24501
Carlo Gavazzi
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin Carton
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin Carton
Search Keywords: SPDM24501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPDM24501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:87(Typ) %
-
Dimension:100 x 30 x 90mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:SPDM24501
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$83.53
5
$74.54
10
$72.31
25
$66.37
50
$65.37
100
$64.39
250 +
$62.12
Click for Quote
Log in
to unlock special pricing