- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPDM241201
SPDM241201
Carlo Gavazzi
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Single
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Single
Search Keywords: SPDM241201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPDM241201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Family:SPDM241201
-
Dimension:45 x 124mm
-
DC Input Voltage:N/A
-
Efficiency:88(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$124.19
5
$122.33
10
$120.50
20
$118.69
50
$116.91
100 +
$115.16
Click for Quote
Log in
to unlock special pricing