- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPDM12301
SPDM12301
Carlo Gavazzi
AC/DC Power Supply Single-OUT 12V 2.5A 30W 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
AC/DC Power Supply Single-OUT 12V 2.5A 30W 9-Pin
Search Keywords: SPDM12301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPDM12301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$77.18
5
$68.87
10
$66.82
25
$61.32
50
$60.40
100
$59.50
250 +
$57.40
Click for Quote
Log in
to unlock special pricing