Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

SPDC242401

AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
Search Keywords: SPDC242401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: SPDC242401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 94 %
Family: SPDC242401
Dimension: 45 x 124mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPDC242401 RoHS compliant?
Yes, SPDC242401 is RoHS compliant.
What is the lead time for SPDC242401?
The standard lead time for SPDC242401 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$379.06
3
$374.44
5
$373.50
10
$355.72
20 +
$354.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!