- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD482401
SPD482401
Carlo Gavazzi
SPD48-240-1(POWER SUPPLY)
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SPD48-240-1(POWER SUPPLY)
Search Keywords: SPD482401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD482401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:93 to 132,186 to 264 V
-
Efficiency:90(Typ) %
-
Family:SPD48240
-
DC Input Voltage:210 to 375 V
-
Dimension:125 x 83 x 126 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$342.17
3
$337.04
5 +
$331.99
Click for Quote
Log in
to unlock special pricing