- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD481201N
SPD481201N
Carlo Gavazzi
SPD48-120-1N (POWER SUPPLY)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SPD48-120-1N (POWER SUPPLY)
Search Keywords: SPD481201N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD481201N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:116 x 63.2 x 123.6 mm
-
AC Input Voltage:93 to 132,186 to 264 V
-
DC Input Voltage:210 to 370 V
-
Family:SPD481201N
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.