- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD24601B
Carlo Gavazzi
SPD24601B
SPD24-60-1B (POWER SUPPLY)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | SPD24601B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 115 x 22.5 x 90 mm |
| Family: | SPD2460 |
| Efficiency: | 93 % |
-
This product is discontinued, but still in stock.