- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD24601
Carlo Gavazzi
SPD24601
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | SPD24601 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 90 x 40.5 x 115 mm |
| AC Input Voltage: | 85 to 264 V |
| Family: | SPD2460 |
| Efficiency: | 89(Typ) % |
| DC Input Voltage: | 90 to 375 V |