- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD244803
Carlo Gavazzi
SPD244803
SPD24-480-3 (POWER SUPPLY)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD244803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SPD244803
-
Category:Switching Power Supply
-
DC Input Voltage:120 to 375 V
-
Dimension:123 x 125 x 175 mm
-
AC Input Voltage:340 to 575V - 3 phase