- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD244801
Carlo Gavazzi
SPD244801
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24 VDC - 20 A
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 480 W - 24 VDC - 20 A
Search Keywords: SPD244801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD244801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 375 V
-
Family:SPD244801
-
AC Input Voltage:90 to 264 V
-
Dimension:123 x 125 x 175 mm
Product Guides
+
Frequently Asked Questions
Is SPD244801 RoHS compliant?
Yes, SPD244801 is RoHS compliant.
What is the lead time for SPD244801?
The standard lead time for SPD244801 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$438.99
3
$432.40
5 +
$425.92
Click for Quote
Log in
to unlock special pricing