Available Replacements
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

SPD24301

SPD24-30-1(POWER SUPPLY)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SPD24-30-1(POWER SUPPLY)
Search Keywords: SPD24301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: SPD24301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
Dimension: 90 x 40.5 x 115 mm
Family: SPD2430
Efficiency: 86(Typ) %
DC Input Voltage: 90 to 375 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces SPD24301?
The recommended replacement for SPD24301 is SPDE24751 from Carlo Gavazzi, available from OnlineComponents.com.
Is SPD24301 RoHS compliant?
Yes, SPD24301 is RoHS compliant.
What is the lead time for SPD24301?
The standard lead time for SPD24301 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.65
5
$88.74
10
$87.41
20
$86.10
50
$84.57
100 +
$83.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!