- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD243001
SPD243001
Carlo Gavazzi
SPD24-300-1(POWER SUPPLY)
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SPD24-300-1(POWER SUPPLY)
Search Keywords: SPD243001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD243001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:115 to 230 V
-
Dimension:124.5 x 123.6 x 83.5 mm
-
DC Input Voltage:210 to 375 V
-
Family:SPD243001
-
Efficiency:89(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$460.71
3
$449.01
5 +
$442.27
Click for Quote
Log in
to unlock special pricing