- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD24181
Carlo Gavazzi
SPD24181
AC/DC CONVERTER - 24V - 18W
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
AC/DC CONVERTER - 24V - 18W
Search Keywords: SPD24181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD24181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:115 x 22.5 x 90 mm
-
DC Input Voltage:120 to 375 V
-
AC Input Voltage:90 to 265 V
-
Family:SPD2418
-
Efficiency:77(Typ) %
Product Guides
+
Frequently Asked Questions
Is SPD24181 RoHS compliant?
Yes, SPD24181 is RoHS compliant.
What is the lead time for SPD24181?
The standard lead time for SPD24181 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$155.74
5
$139.33
10
$132.73
20
$132.39
50
$132.06
100 +
$131.73
Click for Quote
Log in
to unlock special pricing