Available Replacements
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

SPD241201N

SPD24-120-1N (POWER SUPPLY)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SPD24-120-1N (POWER SUPPLY)
Search Keywords: SPD241201N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: SPD241201N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: SPD24120
AC Input Voltage: 93 to 132,186 to 264 V
Dimension: 125 x 63.5 x 126 mm
DC Input Voltage: 210 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces SPD241201N?
The recommended replacement for SPD241201N is SPDE241201R from Carlo Gavazzi, available from OnlineComponents.com.
Is SPD241201N RoHS compliant?
Yes, SPD241201N is RoHS compliant.
What is the lead time for SPD241201N?
The standard lead time for SPD241201N is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$469.42
3
$409.14
5
$408.11
10
$407.09
20 +
$406.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!