- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD241201BN
Carlo Gavazzi
SPD241201BN
SPD24-120-1BN (POWER SUPPLY)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | SPD241201BN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | SPD24120 |
| Dimension: | 125 x 63.5 x 126 mm |
| DC Input Voltage: | 210 to 370 V |
| AC Input Voltage: | 93 to 132,186 to 264 V |