- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD241201
Available Replacements
RECOMMENDED REPLACEMENT
Carlo Gavazzi
SPD241201
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 24 VDC - 5 A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 24 VDC - 5 A
Search Keywords: SPD241201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD241201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Efficiency:86(Typ) %
-
AC Input Voltage:93 to 132,186 to 264 V
-
Dimension:125 x 63.5 x 126 mm
-
DC Input Voltage:210 to 370 V
-
Family:SPD24120
Product Guides
+
Frequently Asked Questions
Is SPD241201 discontinued?
Yes, SPD241201 from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPD241201?
The recommended replacement for SPD241201 is SPD241201N from Carlo Gavazzi, available from OnlineComponents.com.
Is SPD241201 RoHS compliant?
Yes, SPD241201 is RoHS compliant.
What is the lead time for SPD241201?
The standard lead time for SPD241201 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.