- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD24101
SPD24101
Carlo Gavazzi
SPD24-10-1(POWER SUPPLY)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SPD24-10-1(POWER SUPPLY)
Search Keywords: SPD24101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD24101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 375 V
-
Family:SPD2410
-
Efficiency:76(Typ) %
-
Dimension:115 x 22.5 x 90 mm
-
AC Input Voltage:90 to 265 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.