- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD241002
Carlo Gavazzi
SPD241002
SPD24-100-2(POWER SUPPLY)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD241002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Efficiency:87(Typ) %
-
Dimension:114 x 90 x 54 mm
-
AC Input Voltage:340 to 575 V
-
Family:SPD241002
-
DC Input Voltage:480 to 820 V