Available Replacements
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

SPD12301

SPD12-30-1(POWER SUPPLY)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SPD12-30-1(POWER SUPPLY)
Search Keywords: SPD12301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: SPD12301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 90 to 375 V
AC Input Voltage: 85 to 264 V
Dimension: 90 x 40.5 x 115 mm
Efficiency: 84(Typ) %
Family: SPD1230
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces SPD12301?
The recommended replacement for SPD12301 is SPDE12751 from Carlo Gavazzi, available from OnlineComponents.com.
Is SPD12301 RoHS compliant?
Yes, SPD12301 is RoHS compliant.
What is the lead time for SPD12301?
The standard lead time for SPD12301 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$175.96
5
$152.82
10
$143.27
20
$140.91
50
$138.55
100 +
$138.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!