- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD122401CB
SPD122401CB
Carlo Gavazzi
Switching Power Supply Type SPD 240W Compact DIN rail mounting
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
Switching Power Supply Type SPD 240W Compact DIN rail mounting
Search Keywords: SPD122401CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD122401CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:91(Typ) %
-
DC Input Voltage:N/A
-
Dimension:123.6 x 64 x 143.5104mmmm
-
Family:SPD122401CB
-
AC Input Voltage:100,240 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately