- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD121201B
Available Replacements
RECOMMENDED REPLACEMENT
Carlo Gavazzi
SPD121201B
SPD12-120-1B (POWER SUPPLY)
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
SPD12-120-1B (POWER SUPPLY)
Search Keywords: SPD121201B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD121201B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:93 to 132,186 to 264 V
-
DC Input Voltage:210 to 370 V
-
Efficiency:84(Typ) %
-
Dimension:125 x 63.5 x 126 mm
-
Family:SPD12120
Product Guides
+
Frequently Asked Questions
Is SPD121201B discontinued?
Yes, SPD121201B from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPD121201B?
The recommended replacement for SPD121201B is SPD121201BN from Carlo Gavazzi, available from OnlineComponents.com.
Is SPD121201B RoHS compliant?
Yes, SPD121201B is RoHS compliant.
What is the lead time for SPD121201B?
The standard lead time for SPD121201B is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.