- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPD121002
SPD121002
Carlo Gavazzi
SPD12-100-2(POWER SUPPLY)
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SPD12-100-2(POWER SUPPLY)
Search Keywords: SPD121002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPD121002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:340 to 575 V
-
Dimension:114 x 90 x 54 mm
-
DC Input Voltage:N/A
-
Efficiency:86(Typ) %
-
Family:SPD121002
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$448.74
3
$442.01
5 +
$435.38
Click for Quote
Log in
to unlock special pricing