- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- SM155115300
SM155115300
Carlo Gavazzi
TACHO RELAY 115VAC 300 RPM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TACHO RELAY 115VAC 300 RPM
Search Keywords: SM155115300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SM155115300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$433.68
4
$413.97
9
$395.96
27 +
$379.48
Click for Quote
Log in
to unlock special pricing