Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

SD210115

AMPLIFIER 115VAC DPDT NAMUR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
AMPLIFIER 115VAC DPDT NAMUR
Search Keywords: SD210115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: SD210115
Unit of Measure: Per Each
RoHS: Yes
HTS: 90318080
COO: LT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
AC Supply Voltage: 115 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD210115 discontinued?
Yes, SD210115 from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SD210115 RoHS compliant?
Yes, SD210115 is RoHS compliant.
What is the lead time for SD210115?
The standard lead time for SD210115 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$331.28
3
$328.04
5 +
$301.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!